
172213-5 | |
|---|---|
DigiKey Part Number | A112660-ND |
Manufacturer | |
Manufacturer Product Number | 172213-5 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172213-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 95°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 6,31520 Kč | 157,88 Kč |
| 50 | 6,01480 Kč | 300,74 Kč |
| 100 | 5,72690 Kč | 572,69 Kč |
| 250 | 5,36736 Kč | 1 341,84 Kč |
| 500 | 5,11044 Kč | 2 555,22 Kč |
| 1 000 | 4,86621 Kč | 4 866,21 Kč |
| 3 000 | 4,50312 Kč | 13 509,36 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


