
172052-3 | |
|---|---|
DigiKey Part Number | 172052-3-ND |
Manufacturer | |
Manufacturer Product Number | 172052-3 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172052-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Black |
Number of Positions 3 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 25 | 41,08880 Kč | 1 027,22 Kč |
| 50 | 39,12760 Kč | 1 956,38 Kč |
| 100 | 37,25680 Kč | 3 725,68 Kč |
| 250 | 34,92304 Kč | 8 730,76 Kč |
| 700 | 32,47580 Kč | 22 733,06 Kč |
| 1 400 | 30,92631 Kč | 43 296,83 Kč |
| 2 800 | 29,45120 Kč | 82 463,36 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |



