
172052-2 | |
|---|---|
DigiKey Part Number | 172052-2-ND |
Manufacturer | |
Manufacturer Product Number | 172052-2 |
Description | CONN RCPT 2POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172052-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Black |
Number of Positions 2 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02NR-E4K | JST Sales America Inc. | 0 | 455-02NR-E4K-ND | 2,51220 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 7,72341 Kč | 123 574,56 Kč |
| Unit Price without VAT: | 7,72341 Kč |
|---|---|
| Unit Price with VAT: | 9,34533 Kč |





