


1719957-1 | |
|---|---|
DigiKey Part Number | 17-1719957-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1719957-1 |
Description | GET 0.64 TERMINAL WIRE SIZE 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1719957-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42089 Kč | 14 208,90 Kč |
| 20 000 | 1,35304 Kč | 27 060,80 Kč |
| 30 000 | 1,31488 Kč | 39 446,40 Kč |
| 50 000 | 1,26835 Kč | 63 417,50 Kč |
| 70 000 | 1,23860 Kč | 86 702,00 Kč |
| 100 000 | 1,20785 Kč | 120 785,00 Kč |
| Unit Price without VAT: | 1,42089 Kč |
|---|---|
| Unit Price with VAT: | 1,71928 Kč |


