
1718762-3 | |
|---|---|
DigiKey Part Number | 17-1718762-3TR-ND - Tape & Reel (TR) 17-1718762-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718762-3 |
Description | TAB 1.2 X 0.6 LL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 15-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1718762-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 6,23080 Kč | 155,77 Kč |
| 50 | 5,93620 Kč | 296,81 Kč |
| 100 | 5,64980 Kč | 564,98 Kč |
| 250 | 5,29620 Kč | 1 324,05 Kč |
| 500 | 5,04316 Kč | 2 521,58 Kč |
| 1 000 | 4,80193 Kč | 4 801,93 Kč |
| 2 500 | 4,50116 Kč | 11 252,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,01992 Kč | 24 119,52 Kč |
| 12 000 | 3,82808 Kč | 45 936,96 Kč |
| 18 000 | 3,72017 Kč | 66 963,06 Kč |
| 30 000 | 3,58857 Kč | 107 657,10 Kč |
| 42 000 | 3,50446 Kč | 147 187,32 Kč |
| 60 000 | 3,41746 Kč | 205 047,60 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |



