12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
1717934-2
1717934-2

1717934-2

DigiKey Part Number
A128147-ND
Manufacturer
Manufacturer Product Number
1717934-2
Description
CONN RCPT HSG 12POS 4.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1717934-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP67, Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,03000 Kč197,03 Kč
10167,41100 Kč1 674,11 Kč
25156,93200 Kč3 923,30 Kč
50149,43820 Kč7 471,91 Kč
100142,30430 Kč14 230,43 Kč
250133,39808 Kč33 349,52 Kč
500127,03676 Kč63 518,38 Kč
1 000121,45197 Kč121 451,97 Kč
Manufacturers Standard Package
Unit Price without VAT:197,03000 Kč
Unit Price with VAT:238,40630 Kč