



1717676-1 | |
|---|---|
DigiKey Part Number | 1717676-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717676-1 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717676-1 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,70000 Kč | 111,70 Kč |
| 10 | 94,88200 Kč | 948,82 Kč |
| 25 | 88,93200 Kč | 2 223,30 Kč |
| 50 | 84,68300 Kč | 4 234,15 Kč |
| 100 | 80,64030 Kč | 8 064,03 Kč |
| 250 | 75,59136 Kč | 18 897,84 Kč |
| 500 | 71,98424 Kč | 35 992,12 Kč |
| 1 000 | 68,55112 Kč | 68 551,12 Kč |
| 2 500 | 64,26443 Kč | 160 661,08 Kč |
| Unit Price without VAT: | 111,70000 Kč |
|---|---|
| Unit Price with VAT: | 135,15700 Kč |


