
1717478-2 | |
|---|---|
DigiKey Part Number | A120395-ND |
Manufacturer | |
Manufacturer Product Number | 1717478-2 |
Description | CONN RCPT 8POS 2.50MM PCB SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1717478-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyed | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 35,13158 Kč | 84 315,79 Kč |
| Unit Price without VAT: | 35,13158 Kč |
|---|---|
| Unit Price with VAT: | 42,50921 Kč |


