
1717148-1 | |
|---|---|
DigiKey Part Number | A128146TR-ND - Tape & Reel (TR) A128146CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1717148-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1717148-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 2,07460 Kč | 103,73 Kč |
| 100 | 1,97380 Kč | 197,38 Kč |
| 250 | 1,84952 Kč | 462,38 Kč |
| 500 | 1,76090 Kč | 880,45 Kč |
| 1 000 | 1,67669 Kč | 1 676,69 Kč |
| 2 500 | 1,57158 Kč | 3 928,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,46435 Kč | 13 179,15 Kč |
| 18 000 | 1,39444 Kč | 25 099,92 Kč |
| 27 000 | 1,35512 Kč | 36 588,24 Kč |
| 45 000 | 1,30716 Kč | 58 822,20 Kč |
| 63 000 | 1,27650 Kč | 80 419,50 Kč |
| 90 000 | 1,24480 Kč | 112 032,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



