
1717139-1 | |
|---|---|
DigiKey Part Number | 17-1717139-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717139-1 |
Description | 025/040 SEALED 132POS CAP ASSY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 132 position |
Datasheet | Datasheet |
EDA/CAD Models | 1717139-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 5 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Guide Pin | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,19000 Kč | 232,19 Kč |
| 10 | 197,26200 Kč | 1 972,62 Kč |
| 100 | 167,67970 Kč | 16 767,97 Kč |
| 500 | 149,69210 Kč | 74 846,05 Kč |
| 1 000 | 145,48596 Kč | 145 485,96 Kč |
| Unit Price without VAT: | 232,19000 Kč |
|---|---|
| Unit Price with VAT: | 280,94990 Kč |


