



1717112-2 | |
|---|---|
DigiKey Part Number | 1717112-2-ND |
Manufacturer | |
Manufacturer Product Number | 1717112-2 |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717112-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 19,12200 Kč | 478,05 Kč |
| 50 | 18,20820 Kč | 910,41 Kč |
| 100 | 17,33680 Kč | 1 733,68 Kč |
| 300 | 16,04220 Kč | 4 812,66 Kč |
| 500 | 15,47386 Kč | 7 736,93 Kč |
| 1 000 | 14,73500 Kč | 14 735,00 Kč |
| 2 500 | 13,81250 Kč | 34 531,25 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |






