
1717103-2 | |
|---|---|
DigiKey Part Number | 1717103-2-ND |
Manufacturer | |
Manufacturer Product Number | 1717103-2 |
Description | CONN PLUG HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717103-2 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,14400 Kč | 181,44 Kč |
| 25 | 17,00960 Kč | 425,24 Kč |
| 50 | 16,19220 Kč | 809,61 Kč |
| 100 | 15,41850 Kč | 1 541,85 Kč |
| 300 | 14,26793 Kč | 4 280,38 Kč |
| 500 | 13,76212 Kč | 6 881,06 Kč |
| 1 000 | 13,10497 Kč | 13 104,97 Kč |
| 2 500 | 12,28447 Kč | 30 711,18 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

