
171636-1 | |
|---|---|
DigiKey Part Number | A25691TR-ND - Tape & Reel (TR) A25691CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171636-1 |
Description | CONN PIN 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 171636-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 25 | 1,89360 Kč | 47,34 Kč |
| 50 | 1,80200 Kč | 90,10 Kč |
| 100 | 1,71430 Kč | 171,43 Kč |
| 250 | 1,60588 Kč | 401,47 Kč |
| 500 | 1,52912 Kč | 764,56 Kč |
| 1 000 | 1,45592 Kč | 1 455,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22307 Kč | 4 892,28 Kč |
| 8 000 | 1,16465 Kč | 9 317,20 Kč |
| 12 000 | 1,13178 Kč | 13 581,36 Kč |
| 20 000 | 1,09169 Kč | 21 833,80 Kč |
| 28 000 | 1,06608 Kč | 29 850,24 Kč |
| 40 000 | 1,03959 Kč | 41 583,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |













