
171512-1 | |
|---|---|
DigiKey Part Number | A135209-ND |
Manufacturer | |
Manufacturer Product Number | 171512-1 |
Description | CONN RING TONG 22-18AWG #4 P-G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171512-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 50 | 2,92300 Kč | 146,15 Kč |
| 100 | 2,78430 Kč | 278,43 Kč |
| 250 | 2,60880 Kč | 652,20 Kč |
| 500 | 2,48406 Kč | 1 242,03 Kč |
| 1 000 | 2,36542 Kč | 2 365,42 Kč |
| 3 000 | 2,18883 Kč | 6 566,49 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



