Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171508-5

DigiKey Part Number
A135207-ND
Manufacturer
Manufacturer Product Number
171508-5
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
171508-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.799" (20.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,65900 Kč176,59 Kč
2516,53800 Kč413,45 Kč
5015,74860 Kč787,43 Kč
10014,99680 Kč1 499,68 Kč
25014,05608 Kč3 514,02 Kč
50013,38454 Kč6 692,27 Kč
1 00012,74558 Kč12 745,58 Kč
3 00011,79493 Kč35 384,79 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč