Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171506-1

DigiKey Part Number
A121325-ND
Manufacturer
Manufacturer Product Number
171506-1
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
171506-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.311" (7.90mm)
Length - Overall
0.823" (20.90mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 804
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,46800 Kč304,68 Kč
2528,55720 Kč713,93 Kč
5027,19660 Kč1 359,83 Kč
10025,89470 Kč2 589,47 Kč
25024,27284 Kč6 068,21 Kč
50023,11418 Kč11 557,09 Kč
1 00022,01073 Kč22 010,73 Kč
3 00020,36974 Kč61 109,22 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč