2 Position Housing Connector Female, Receptacle Brown 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171447-3

DigiKey Part Number
A131033-ND
Manufacturer
Manufacturer Product Number
171447-3
Description
CONN RCPT HSG 0.375 2POS BROWN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Brown 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
171447-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.375" (9.53mm)
Number of Positions
2
Stacking Direction
Top to Bottom
For Use With/Related Products
0.375" (9.53mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Brown
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1079,18300 Kč791,83 Kč
2574,22360 Kč1 855,59 Kč
5070,67500 Kč3 533,75 Kč
10067,29860 Kč6 729,86 Kč
25063,08556 Kč15 771,39 Kč
50060,07528 Kč30 037,64 Kč
1 00057,20947 Kč57 209,47 Kč
2 50053,63133 Kč134 078,32 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč