
170887-1 | |
|---|---|
DigiKey Part Number | A112629-ND |
Manufacturer | |
Manufacturer Product Number | 170887-1 |
Description | CONN RCPT SLEEVE 0.197 1POS CLR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170887-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Female, Receptacle | |
Terminal Size | 0.197" (5.00mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 3.50mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Poly-Vinyl Chloride (PVC) | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 250 | 1,64792 Kč | 411,98 Kč |
| 500 | 1,56940 Kč | 784,70 Kč |
| 1 000 | 1,49422 Kč | 1 494,22 Kč |
| 3 000 | 1,38251 Kč | 4 147,53 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


