



1705950-2 | |
|---|---|
DigiKey Part Number | A128141TR-ND - Tape & Reel (TR) A128141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1705950-2 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1705950-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings Cat3 |
Part Status Obsolete | Features Board Lock |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1705950-2 | TE Connectivity AMP Connectors | 673 | A130930-ND | 27,30000 Kč | Direct |
| MTJ-445X1 | Adam Tech | 0 | 2057-MTJ-445X1-ND | 3,27197 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,06720 Kč | 426,68 Kč |
| 50 | 16,24820 Kč | 812,41 Kč |
| 100 | 15,47130 Kč | 1 547,13 Kč |
| 250 | 14,50204 Kč | 3 625,51 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


