Pin Contact Gold 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170429-3

DigiKey Part Number
A112626-ND
Manufacturer
Manufacturer Product Number
170429-3
Description
CONN PIN 20-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170429-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-26 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 776
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,21400 Kč52,14 Kč
254,89680 Kč122,42 Kč
504,65920 Kč232,96 Kč
1004,43600 Kč443,60 Kč
2504,15776 Kč1 039,44 Kč
5003,95880 Kč1 979,40 Kč
1 0003,76942 Kč3 769,42 Kč
3 0003,48808 Kč10 464,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč