
1703874-1 | |
|---|---|
DigiKey Part Number | 17-1703874-1-ND |
Manufacturer | |
Manufacturer Product Number | 1703874-1 |
Description | 6POS,MQS,REC HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1703874-1 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 80°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,49400 Kč | 134,94 Kč |
| 25 | 12,65520 Kč | 316,38 Kč |
| 50 | 12,04620 Kč | 602,31 Kč |
| 100 | 11,47050 Kč | 1 147,05 Kč |
| 250 | 10,75228 Kč | 2 688,07 Kč |
| 500 | 10,23838 Kč | 5 119,19 Kč |
| 1 000 | 9,74953 Kč | 9 749,53 Kč |
| 2 500 | 9,13905 Kč | 22 847,62 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |










