
170381-1 | |
|---|---|
DigiKey Part Number | A111042TR-ND - Tape & Reel (TR) A111042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170381-1 |
Description | CONN QC RCPT 14-20AWG 0.312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170381-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.335" (8.50mm) | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 3,18300 Kč | 31,83 Kč |
| 25 | 2,92120 Kč | 73,03 Kč |
| 50 | 2,75060 Kč | 137,53 Kč |
| 100 | 2,58410 Kč | 258,41 Kč |
| 250 | 2,38272 Kč | 595,68 Kč |
| 500 | 2,24080 Kč | 1 120,40 Kč |
| 1 000 | 2,10702 Kč | 2 107,02 Kč |
| 2 500 | 1,94245 Kč | 4 856,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 000 | 3,59528 Kč | 1 035 440,64 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

