
170338-1 | |
|---|---|
DigiKey Part Number | A125030TR-ND - Tape & Reel (TR) A125030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170338-1 |
Description | CONN TERM WTB 18-22AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WTB Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 170338-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.071" ~ 0.075" (1.80mm ~ 1.91mm) | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Length - Overall | 0.398" (10.11mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,51200 Kč | 37,80 Kč |
| 50 | 1,44040 Kč | 72,02 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 250 | 1,28340 Kč | 320,85 Kč |
| 500 | 1,22208 Kč | 611,04 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| 2 500 | 1,09055 Kč | 2 726,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,04447 Kč | 7 311,29 Kč |
| 14 000 | 0,99457 Kč | 13 923,98 Kč |
| 21 000 | 0,96650 Kč | 20 296,50 Kč |
| 35 000 | 0,93228 Kč | 32 629,80 Kč |
| 49 000 | 0,91041 Kč | 44 610,09 Kč |
| 70 000 | 0,88779 Kč | 62 145,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

