



170325-5 | |
|---|---|
DigiKey Part Number | A128135-ND |
Manufacturer | |
Manufacturer Product Number | 170325-5 |
Description | 187 POSITIVE LOCK REC CONT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170325-5 Models |
Category | Length - Overall 0.850" (21.59mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.075" ~ 0.134" (1.91mm ~ 3.40mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 25 | 2,38600 Kč | 59,65 Kč |
| 50 | 2,27740 Kč | 113,87 Kč |
| 100 | 2,16690 Kč | 216,69 Kč |
| 250 | 2,03048 Kč | 507,62 Kč |
| 500 | 1,93330 Kč | 966,65 Kč |
| 1 000 | 1,84071 Kč | 1 840,71 Kč |
| 2 500 | 1,72533 Kč | 4 313,32 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |



