0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170180-2

DigiKey Part Number
A106975-ND
Manufacturer
Manufacturer Product Number
170180-2
Description
CONN QC RCPT 14-18AWG 0.205
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170180-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.661" (16.80mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.130" ~ 0.181" (3.30mm ~ 4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 738
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,34400 Kč93,44 Kč
258,76040 Kč219,01 Kč
508,34040 Kč417,02 Kč
1007,94140 Kč794,14 Kč
2507,44252 Kč1 860,63 Kč
5007,08724 Kč3 543,62 Kč
1 0006,74855 Kč6 748,55 Kč
3 0006,24495 Kč18 734,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč