
170147-2 | |
|---|---|
DigiKey Part Number | A117872TR-ND - Tape & Reel (TR) A117872CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170147-2 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170147-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,22160 Kč | 222,16 Kč |
| 250 | 2,08216 Kč | 520,54 Kč |
| 500 | 1,98264 Kč | 991,32 Kč |
| 1 000 | 1,88793 Kč | 1 887,93 Kč |
| 2 500 | 1,76963 Kč | 4 424,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,67843 Kč | 11 749,01 Kč |
| 14 000 | 1,59829 Kč | 22 376,06 Kč |
| 21 000 | 1,55321 Kč | 32 617,41 Kč |
| 35 000 | 1,49824 Kč | 52 438,40 Kč |
| 49 000 | 1,46310 Kč | 71 691,90 Kč |
| 70 000 | 1,42676 Kč | 99 873,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



