
170147-1 | |
|---|---|
DigiKey Part Number | A107090TR-ND - Tape & Reel (TR) A107090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170147-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170147-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 50 | 3,51080 Kč | 175,54 Kč |
| 100 | 3,34500 Kč | 334,50 Kč |
| 250 | 3,13460 Kč | 783,65 Kč |
| 500 | 2,98424 Kč | 1 492,12 Kč |
| 1 000 | 2,84166 Kč | 2 841,66 Kč |
| 2 500 | 2,66356 Kč | 6 658,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,52636 Kč | 17 684,52 Kč |
| 14 000 | 2,40577 Kč | 33 680,78 Kč |
| 21 000 | 2,33794 Kč | 49 096,74 Kč |
| 35 000 | 2,25520 Kč | 78 932,00 Kč |
| 49 000 | 2,20233 Kč | 107 914,17 Kč |
| 70 000 | 2,14765 Kč | 150 335,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





