



170084-2 | |
|---|---|
DigiKey Part Number | A122315-ND |
Manufacturer | |
Manufacturer Product Number | 170084-2 |
Description | 250 SERIES FASTON REC LP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170084-2 Models |
Category | Length - Overall 0.764" (19.40mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 25 | 7,84160 Kč | 196,04 Kč |
| 50 | 7,46620 Kč | 373,31 Kč |
| 100 | 7,10760 Kč | 710,76 Kč |
| 250 | 6,66292 Kč | 1 665,73 Kč |
| 500 | 6,34424 Kč | 3 172,12 Kč |
| 1 000 | 6,04100 Kč | 6 041,00 Kč |
| 3 000 | 5,59025 Kč | 16 770,75 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


