
170002-4 | |
|---|---|
DigiKey Part Number | A116208TR-ND - Tape & Reel (TR) A116208CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170002-4 |
Description | CONN TERM PIN 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170002-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | 0.669" (16.99mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 50 | 5,46360 Kč | 273,18 Kč |
| 100 | 5,20120 Kč | 520,12 Kč |
| 250 | 4,87488 Kč | 1 218,72 Kč |
| 500 | 4,64182 Kč | 2 320,91 Kč |
| 1 000 | 4,42008 Kč | 4 420,08 Kč |
| 2 500 | 4,14307 Kč | 10 357,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,96829 Kč | 27 778,03 Kč |
| 14 000 | 3,77895 Kč | 52 905,30 Kč |
| 21 000 | 3,67242 Kč | 77 120,82 Kč |
| 35 000 | 3,54252 Kč | 123 988,20 Kč |
| 49 000 | 3,45950 Kč | 169 515,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


