
167501-2 | |
---|---|
DigiKey Part Number | A130903-ND |
Manufacturer | |
Manufacturer Product Number | 167501-2 |
Description | SCREWLOCK AMPLIMITE 4-40 THREAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 167501-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,95000 Kč | 78,95 Kč |
10 | 67,13500 Kč | 671,35 Kč |
25 | 62,93160 Kč | 1 573,29 Kč |
50 | 59,92800 Kč | 2 996,40 Kč |
100 | 57,06590 Kč | 5 706,59 Kč |
250 | 53,49228 Kč | 13 373,07 Kč |
500 | 50,94018 Kč | 25 470,09 Kč |
1 000 | 50,53941 Kč | 50 539,41 Kč |
Unit Price without VAT: | 78,95000 Kč |
---|---|
Unit Price with VAT: | 95,52950 Kč |