
1674925-1 | |
|---|---|
DigiKey Part Number | 1674925-1-ND |
Manufacturer | |
Manufacturer Product Number | 1674925-1 |
Description | CONN PLUG HSG 34POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1674925-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 28,05100 Kč | 280,51 Kč |
| 25 | 26,29480 Kč | 657,37 Kč |
| 50 | 25,03500 Kč | 1 251,75 Kč |
| 100 | 23,83580 Kč | 2 383,58 Kč |
| 300 | 22,05747 Kč | 6 617,24 Kč |
| 500 | 21,27594 Kč | 10 637,97 Kč |
| 1 000 | 20,26028 Kč | 20 260,28 Kč |
| 2 500 | 18,99235 Kč | 47 480,87 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |







