
1674823-1 | |
|---|---|
DigiKey Part Number | 1674823-1-ND |
Manufacturer | |
Manufacturer Product Number | 1674823-1 |
Description | CONN HOUSING 1POS BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Black |
Datasheet | Datasheet |
EDA/CAD Models | 1674823-1 Models |
Category | For Use With/Related Products 4.0mm Socket |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Color Black |
Part Status Active | Material Polybutylene Terephthalate, Glass Filled |
Style Housing | Note Contacts Sold Separately |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 30,00064 Kč | 16 800,36 Kč |
| Unit Price without VAT: | 30,00064 Kč |
|---|---|
| Unit Price with VAT: | 36,30077 Kč |



