
1670328-3 | |
|---|---|
DigiKey Part Number | 1670328-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1670328-3 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1670328-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 4,25055 Kč | 17 852,31 Kč |
| Unit Price without VAT: | 4,25055 Kč |
|---|---|
| Unit Price with VAT: | 5,14317 Kč |


