

166679-1 | |
---|---|
DigiKey Part Number | A121451-ND |
Manufacturer | |
Manufacturer Product Number | 166679-1 |
Description | CONTACT PIN SIGNAL 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166679-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 17,01800 Kč | 170,18 Kč |
25 | 15,94760 Kč | 398,69 Kč |
50 | 15,18500 Kč | 759,25 Kč |
200 | 13,76965 Kč | 2 753,93 Kč |
400 | 13,11145 Kč | 5 244,58 Kč |
600 | 12,74172 Kč | 7 645,03 Kč |
1 000 | 12,29053 Kč | 12 290,53 Kč |
2 600 | 11,48927 Kč | 29 872,10 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |