Similar
Similar

166648-4 | |
|---|---|
DigiKey Part Number | 166648-4-ND |
Manufacturer | |
Manufacturer Product Number | 166648-4 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style F |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09062482848 | HARTING | 0 | 1195-4324-ND | 402,74000 Kč | Similar |
| 09062486835 | HARTING | 1 564 | 1195-1334-ND | 213,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 480,89094 Kč | 500 126,58 Kč |
| Unit Price without VAT: | 480,89094 Kč |
|---|---|
| Unit Price with VAT: | 581,87804 Kč |



