



1658652-1 | |
|---|---|
DigiKey Part Number | A31490-ND |
Manufacturer | |
Manufacturer Product Number | 1658652-1 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658652-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,27000 Kč | 362,27 Kč |
| 10 | 307,87700 Kč | 3 078,77 Kč |
| 25 | 288,59560 Kč | 7 214,89 Kč |
| 50 | 274,81620 Kč | 13 740,81 Kč |
| 100 | 261,70620 Kč | 26 170,62 Kč |
| Unit Price without VAT: | 362,27000 Kč |
|---|---|
| Unit Price with VAT: | 438,34670 Kč |





















