
1658526-2 | |
|---|---|
DigiKey Part Number | 1658526-2-ND |
Manufacturer | |
Manufacturer Product Number | 1658526-2 |
Description | CONN RCPT 6POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658526-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,21000 Kč | 239,21 Kč |
| 10 | 203,25800 Kč | 2 032,58 Kč |
| 25 | 190,52760 Kč | 4 763,19 Kč |
| 50 | 181,43460 Kč | 9 071,73 Kč |
| 133 | 169,33414 Kč | 22 521,44 Kč |
| 266 | 161,25613 Kč | 42 894,13 Kč |
| 532 | 153,56626 Kč | 81 697,25 Kč |
| 1 064 | 146,24567 Kč | 155 605,39 Kč |
| Unit Price without VAT: | 239,21000 Kč |
|---|---|
| Unit Price with VAT: | 289,44410 Kč |










