



1658526-1 | |
|---|---|
DigiKey Part Number | 1658526-1-ND |
Manufacturer | |
Manufacturer Product Number | 1658526-1 |
Description | CONN RCPT 6POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658526-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,82000 Kč | 263,82 Kč |
| 10 | 224,21700 Kč | 2 242,17 Kč |
| 25 | 210,17320 Kč | 5 254,33 Kč |
| 50 | 200,13780 Kč | 10 006,89 Kč |
| 133 | 186,79158 Kč | 24 843,28 Kč |
| 266 | 177,88094 Kč | 47 316,33 Kč |
| 532 | 169,39880 Kč | 90 120,16 Kč |
| 1 064 | 161,32435 Kč | 171 649,11 Kč |
| Unit Price without VAT: | 263,82000 Kč |
|---|---|
| Unit Price with VAT: | 319,22220 Kč |







