
| 1658525-3 | |
|---|---|
| DigiKey Part Number | A124518-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1658525-3 | 
| Description | CONN DIP HDR IDC 50POS VERT | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1658525-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Ribbon Cable, DIP Header | |
| Number of Positions | 50 | |
| Cable Pitch | 0.050" (1.27mm) | |
| Board-Side Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.100" (2.54mm) | |
| Mounting Type | Through Hole | |
| Cable Termination | IDC | |
| Wire Gauge | 26-28 AWG, Stranded or Solid | |
| Features | Feed Through | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 100.0µin (2.54µm) | |
| Color | Blue | |
| Number of Positions Loaded | All | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 128,79000 Kč | 128,79 Kč | 
| 16 | 105,82438 Kč | 1 693,19 Kč | 
| 32 | 100,77250 Kč | 3 224,72 Kč | 
| 56 | 96,86679 Kč | 5 424,54 Kč | 
| 104 | 92,72875 Kč | 9 643,79 Kč | 
| 256 | 87,01785 Kč | 22 276,57 Kč | 
| 504 | 82,95938 Kč | 41 811,53 Kč | 
| 1 000 | 79,04761 Kč | 79 047,61 Kč | 
| 2 504 | 76,34082 Kč | 191 157,41 Kč | 
| Unit Price without VAT: | 128,79000 Kč | 
|---|---|
| Unit Price with VAT: | 155,83590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic