



1658260-1 | |
|---|---|
DigiKey Part Number | A32525-ND |
Manufacturer | |
Manufacturer Product Number | 1658260-1 |
Description | CONN COMPRESS STACKER 50 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coaxial Compression Connector Non-Gendered Stacker 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 1658260-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Non-Gendered Stacker | |
Contact Termination | Compression | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 132,09406 Kč | 528 376,24 Kč |
| Unit Price without VAT: | 132,09406 Kč |
|---|---|
| Unit Price with VAT: | 159,83381 Kč |


