
1658019-3 | |
|---|---|
DigiKey Part Number | A118264-ND |
Manufacturer | |
Manufacturer Product Number | 1658019-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658019-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,08000 Kč | 717,08 Kč |
| 18 | 584,78278 Kč | 10 526,09 Kč |
| 36 | 556,87861 Kč | 20 047,63 Kč |
| 54 | 541,18074 Kč | 29 223,76 Kč |
| 108 | 515,37259 Kč | 55 660,24 Kč |
| 252 | 485,50044 Kč | 122 346,11 Kč |
| Unit Price without VAT: | 717,08000 Kč |
|---|---|
| Unit Price with VAT: | 867,66680 Kč |












