160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658015-4

DigiKey Part Number
A108934-ND
Manufacturer
Manufacturer Product Number
1658015-4
Description
CONN PLUG 160POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1658015-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.404" (10.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1569,05000 Kč569,05 Kč
22457,44136 Kč10 063,71 Kč
44435,61773 Kč19 167,18 Kč
66423,33879 Kč27 940,36 Kč
110408,36336 Kč44 919,97 Kč
264383,92777 Kč101 356,93 Kč
506366,72842 Kč185 564,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:569,05000 Kč
Unit Price with VAT:688,55050 Kč