
165617-2 | |
|---|---|
DigiKey Part Number | A139148-ND |
Manufacturer | |
Manufacturer Product Number | 165617-2 |
Description | CONN QC RCPT 13.5-15.5AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165617-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-15.5 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.169" (4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,64710 Kč | 1 264,71 Kč |
| 250 | 11,85380 Kč | 2 963,45 Kč |
| 500 | 11,28726 Kč | 5 643,63 Kč |
| 1 000 | 10,74825 Kč | 10 748,25 Kč |
| 3 000 | 9,94661 Kč | 29 839,83 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

