
165291 | |
|---|---|
DigiKey Part Number | 165291-ND |
Manufacturer | |
Manufacturer Product Number | 165291 |
Description | CONN RING TONG 20-16AWG M3 SOLIS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 10,58640 Kč | 264,66 Kč |
| 50 | 10,07740 Kč | 503,87 Kč |
| 100 | 9,59350 Kč | 959,35 Kč |
| 250 | 8,99204 Kč | 2 248,01 Kč |
| 500 | 8,56244 Kč | 4 281,22 Kč |
| 1 000 | 8,15346 Kč | 8 153,46 Kč |
| 3 000 | 7,54510 Kč | 22 635,30 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



