
165143 | |
|---|---|
DigiKey Part Number | A99256-ND |
Manufacturer | |
Manufacturer Product Number | 165143 |
Description | CONN WIRE PIN TERM 16-22AWG PG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) Plasti-Grip Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165143 Models |
Category | Insulation Diameter 0.142" (3.61mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Termination Crimp |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Pin Diameter Circular - 0.071" (1.80mm) Dia | Contact Material Copper |
Length - Pin 0.264" (6.71mm) | Contact Finish Tin |
Length - Overall 0.815" (20.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge 16-22 AWG (0.2~1.6mm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,04560 Kč | 251,14 Kč |
| 50 | 9,56240 Kč | 478,12 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 250 | 8,53360 Kč | 2 133,40 Kč |
| 500 | 8,12580 Kč | 4 062,90 Kč |
| 1 000 | 7,73755 Kč | 7 737,55 Kč |
| 3 000 | 7,16025 Kč | 21 480,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









