
1650589-1 | |
|---|---|
DigiKey Part Number | A102010-ND |
Manufacturer | |
Manufacturer Product Number | 1650589-1 |
Description | SCREW SHOULDER M4X0.7 THD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For Elcon Drawer M4 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1650589-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | Elcon Drawer | |
Specifications | M4 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 25 | 52,54520 Kč | 1 313,63 Kč |
| 50 | 50,03820 Kč | 2 501,91 Kč |
| 100 | 47,64660 Kč | 4 764,66 Kč |
| 250 | 44,66276 Kč | 11 165,69 Kč |
| 500 | 42,53102 Kč | 21 265,51 Kč |
| 1 000 | 40,50199 Kč | 40 501,99 Kč |
| 2 500 | 40,26047 Kč | 100 651,17 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

