
1650402-1 | |
|---|---|
DigiKey Part Number | 1650402-1-ND |
Manufacturer | |
Manufacturer Product Number | 1650402-1 |
Description | CONN SCREW SHLDR #8-32 UNF 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For Elcon Drawer 8-32 Thread, .200" Length |
Datasheet | Datasheet |
EDA/CAD Models | 1650402-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | Elcon Drawer | |
Specifications | 8-32 Thread, .200" Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,79900 Kč | 487,99 Kč |
| 25 | 45,73360 Kč | 1 143,34 Kč |
| 50 | 43,54980 Kč | 2 177,49 Kč |
| 200 | 39,48780 Kč | 7 897,56 Kč |
| 400 | 37,60270 Kč | 15 041,08 Kč |
| 600 | 36,54212 Kč | 21 925,27 Kč |
| 1 000 | 35,24913 Kč | 35 249,13 Kč |
| 2 600 | 34,58605 Kč | 89 923,73 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



