Adapter To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650299-2

DigiKey Part Number
A128113TR-ND - Tape & Reel (TR)
A128113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1650299-2
Description
CONN SOCKET ASSY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter To
Datasheet
 Datasheet
EDA/CAD Models
1650299-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Mounting Type
-
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,80368 Kč24 803,68 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč