39 Position Housing for Male Pins Connector Black Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648555-1

DigiKey Part Number
A128108-ND
Manufacturer
Manufacturer Product Number
1648555-1
Description
295-0052-01100(SEE DBL DWR CAT)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Position Housing for Male Pins Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
1648555-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Drawer
Number of Positions
39
Pitch
-
Number of Rows
-
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Guide Pin
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 355,42000 Kč1 355,42 Kč
101 152,13900 Kč11 521,39 Kč
481 031,51354 Kč49 512,65 Kč
96982,33896 Kč94 304,54 Kč
144954,66972 Kč137 472,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 355,42000 Kč
Unit Price with VAT:1 640,05820 Kč