
1648552-1 | |
|---|---|
DigiKey Part Number | A101939-ND |
Manufacturer | |
Manufacturer Product Number | 1648552-1 |
Description | CONN PLUG HSG DRAWER 39POS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 (24 + 15 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648552-1 Models |
Category | Number of Positions 39 (24 + 15 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Connector Type Housing for Male Pins | Base Product Number |
Connector Style Drawer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,92000 Kč | 1 255,92 Kč |
| 10 | 1 067,55100 Kč | 10 675,51 Kč |
| 25 | 1 000,75520 Kč | 25 018,88 Kč |
| 50 | 953,02540 Kč | 47 651,27 Kč |
| 100 | 907,59380 Kč | 90 759,38 Kč |
| Unit Price without VAT: | 1 255,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,66320 Kč |


